Arrow Electronic Components Online
LT5517EUF#TRPBF|ADI|simage
LT5517EUF#TRPBF|ADI|limage
RF Modulators/Demodulators

LT5517EUF#TRPBF

Quadrature Dmod 130MHz 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Device Type
    Demodulator
  • Modulation Type
    Quadrature
  • Programmability
    No
  • Maximum I/Q Frequency (MHz)
    130(Typ)
  • Maximum Conversion Gain (dB)
    3.3(Typ)
  • Typical Noise Figure (dB)
    12.4
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (A)
    0.11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources