Resistor Networks and Arrays
LT5400BCMS8E-1#PBF
Res NET 10K Ohm/10K Ohm 15% ±8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Type
Network
Number of Resistors
4
Resistance Value (Ohm)
10K
Tolerance
15%
Power Rating per Resistor (W)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Temperature Coefficient (ppm/°C)
8
Circuit Designator
ISOL
Termination Style
Gull Wing
Number of Terminals
8
Terminal Pitch (mm)
0.65
Packaging
Tube
Package Type
MSOP
Package Shape
Rectangular
Package/Case
MSOP
Product Length (mm)
3
Product Depth (mm)
4.9
Product Height (mm)
0.86
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.15
Seated Plane Height (mm)
1.1
Mounting
Surface Mount
Order Quantity

