Arrow Electronic Components Online
LT4320IMSE#PBF|ADI|simage
LT4320IMSE#PBF|ADI|limage
OR Controllers

LT4320IMSE#PBF

OR Controller N-Channel Single 12-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • FET Type
    N-Channel
  • Number of Drivers
    1
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    72
  • Maximum Supply Current (mA)
    0.4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources