Power Over Ethernet - PoE Controllers
LT4295IUFD#TRPBF
Power Over Ethernet PD Controller 60V 71.3W 28-Pin QFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af/IEEE802.3at/IEEE802.3bt
Maximum Input Voltage (V)
60
Maximum Output Power (W)
71.3
Maximum Operating Frequency (Hz)
320000
Maximum Duty Cycle (%)
50(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
Family/Series
LT4295
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
2500
MSL
1
Order Quantity

