이더넷 전원 공급 - PoE 컨트롤러
LT4276BIUFD#PBF
Power Over Ethernet PD Controller 60V 25.5W 28-Pin QFN EP
Analog DevicesProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8542.31.00.30
Automotive
No
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af/IEEE802.3at
Maximum Input Voltage (V)
60
Maximum Output Power (W)
25.5
Maximum Operating Frequency (Hz)
320
Maximum Duty Cycle (%)
70
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

