Arrow Electronic Components Online
LT4276AHUFD#TRPBF|ADI|simage
LT4276AHUFD#TRPBF|ADI|limage
Power Over Ethernet - PoE Controllers

LT4276AHUFD#TRPBF

Power Over Ethernet PD Controller 60V 90W 28-Pin QFN EP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af/IEEE802.3at
  • Maximum Input Voltage (V)
    60
  • Maximum Output Power (W)
    90
  • Maximum Operating Frequency (Hz)
    320
  • Maximum Duty Cycle (%)
    70
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources