Power Over Ethernet - PoE Controllers
LT4275AIDD#PBF
Power Over Ethernet PD Controller 23V 60V 90W 10-Pin DFN EP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af/IEEE802.3at
Minimum Input Voltage (V)
23
Maximum Input Voltage (V)
60
Maximum Output Power (W)
90
Maximum Duty Cycle (%)
50(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

