Power Over Ethernet - PoE Controllers
LT4275AHMS#TRPBF
Power Over Ethernet PD Controller 23V 60V 90W 10-Pin MSOP
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Type
PD Controller
Standard Supported
IEEE802.3af/IEEE802.3at
Minimum Input Voltage (V)
23
Maximum Input Voltage (V)
60
Maximum Output Power (W)
90
Maximum Duty Cycle (%)
50(Typ)
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

