Arrow Electronic Components Online
LT4275AHMS#PBF|ADI|simage
LT4275AHMS#PBF|ADI|limage
Power Over Ethernet - PoE Controllers

LT4275AHMS#PBF

Power Over Ethernet PD Controller 23V 60V 90W 10-Pin MSOP

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    PD Controller
  • Standard Supported
    IEEE802.3af/IEEE802.3at
  • Minimum Input Voltage (V)
    23
  • Maximum Input Voltage (V)
    60
  • Maximum Output Power (W)
    90
  • Maximum Duty Cycle (%)
    50(Typ)
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources