Arrow Electronic Components Online
LT3992EUH#TRPBF|ADI|simage
LT3992EUH#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3992EUH#TRPBF

Conv DC-DC 3V to 60V Step Down Dual-Out 0.25V 3A 32-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    1100
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.25
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    60
  • Typical Quiescent Current (uA)
    4200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources