Arrow Electronic Components Online
LT3990EMSE5#TRPBF|ADI|simage
LT3990EMSE5#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3990EMSE-5#TRPBF

Conv DC-DC 4.2V to 62V Step Down Single-Out 5V 0.35A 16-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    0.35
  • Minimum Input Voltage (V)
    4.2
  • Maximum Input Voltage (V)
    62
  • Operating Supply Voltage Range (V)
    4.2 to 62
  • Typical Quiescent Current (uA)
    2.5
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources