DC to DC Converter and Switching Regulator Chip
LT3975HMSE#PBF
Conv DC-DC 4.3V to 42V Step Down Single-Out 16V 2.5A 16-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
16(Max)
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
4.3
Maximum Input Voltage (V)
42
Typical Quiescent Current (uA)
1.6
Line Regulation
0.01%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

