DC to DC Converter and Switching Regulator Chip
LT3975EMSE#TRPBF
Conv DC-DC 4.3V to 42V Step Down Single-Out 16V 2.5A 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
16(Max)
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
4.3
Maximum Input Voltage (V)
42
Typical Quiescent Current (uA)
1.6
Line Regulation
0.01%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

