DC to DC Controllers
LT3958EUHE#TRPBF
DC/DC Cntrlr Single-OUT Flyback/Step Up 1200kHz Automotive 28-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Flyback|Step Up
Maximum Switching Frequency (kHz)
1200
Minimum Input Voltage (V)
5
Maximum Input Voltage (V)
80
Operating Supply Voltage Range (V)
5 to 80
Maximum Supply Current (mA)
2.2
Minimum Switching Frequency (kHz)
850
Typical Switching Frequency (kHz)
1000
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
5
Package Length
6
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead
Order Quantity

