LED Drivers
LT3950JMSE#TRPBF
60V, 1.5A LED Driver with Internal Exponential Scale Dimming
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
60
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Maximum Output Current (mA)
20(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

