Arrow Electronic Components Online
LT3790HFE#PBF|ADI|simage
LT3790HFE#PBF|ADI|limage
DC to DC Controllers

LT3790HFE#PBF

DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Maximum Switching Frequency (kHz)
    700
  • Minimum Input Voltage (V)
    4.7
  • Maximum Input Voltage (V)
    60
  • Typical Quiescent Current (mA)
    3
  • Typical Gate Driver Pull Down Resistance (Ohm)
    1.2/1.7
  • Minimum Switching Frequency (kHz)
    200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    38
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources