Arrow Electronic Components Online
LT3757IDD#PBF|ADI|simage
LT3757IDD#PBF|ADI|limage
DC to DC Controllers

LT3757IDD#PBF

DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin DFN EP Tube

Analog Devices
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback, Inverting, SEPIC, Step Up
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    2.9
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    2.9 to 40
  • Maximum Supply Current (mA)
    2.2
  • Minimum Switching Frequency (kHz)
    50
  • Typical Switching Frequency (kHz)
    1000
  • Synchronous Rectifier
    No
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources