Arrow Electronic Components Online
LT3748EMS#PBF|ADI|simage
LT3748EMS#PBF|ADI|limage
DC to DC Controllers

LT3748EMS#PBF

DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    5 to 100
  • Maximum Supply Current (mA)
    1.3(Typ)
  • Typical Quiescent Current (mA)
    1.3
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources