DC to DC Converter and Switching Regulator Chip
LT3694EFE#TRPBF
Conv DC-DC 4V to 36V Step Down Single-Out 0.75V to 16V 2.6A 20-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250 to 2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.75 to 16
Maximum Output Current (A)
2.6
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Typical Quiescent Current (uA)
1000
Line Regulation
0.025%/V
Load Regulation
0.5mV/mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

