Arrow Electronic Components Online
No Image Available
DC to DC Converter and Switching Regulator Chip

LT3690MPUFE#PBF

Conv DC-DC 3.9V to 36V Synchronous Step Down Single-Out 0.8V to 20V 4A 26-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    122 to 1680
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 20
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    3.9
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.9 to 36
  • Typical Quiescent Current (uA)
    70
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    6 mm
  • PCB changed
    26
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    26
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources