Arrow Electronic Components Online
LT3669IUFD#PBF|ADI|simage
LT3669IUFD#PBF|ADI|limage
Bus Line Transceivers

LT3669IUFD#PBF

Single Transmitter/Receiver 28-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Line Transceiver
  • Data Rate
    230.4Kbps
  • Number of Transceivers
    1
  • Number of Transmitters
    1
  • Number of Receivers
    1
  • Number of Transmitter Enables
    2
  • Number of Receiver Enables
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Power Supply Type
    Single
  • Minimum Single Supply Voltage (V)
    7.5
  • Maximum Single Supply Voltage (V)
    40
  • Isolation
    No
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead
  • Family/Series
    LT3669IUFD
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    73
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources