Arrow Electronic Components Online
LT3645EMSE#TRPBF|ADI|simage
LT3645EMSE#TRPBF|ADI|limage
Special Purpose Voltage Regulators

LT3645EMSE#TRPBF

Step Down Regulator 3.6V to 36V 12-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Step Down Regulator
  • Number of Outputs
    2
  • Output Current (A)
    0.5
  • Input Voltage (V)
    3.6 to 36
  • Minimum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    36
  • Maximum Supply Current (mA)
    1.4
  • Maximum Switching Frequency (kHz)
    675 to 825
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources