Arrow Electronic Components Online
LT3641IFE#PBF|ADI|simage
LT3641IFE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3641IFE#PBF

Conv DC-DC 4V to 42V Synchronous Step Down Dual-Out 1.265V to 40.97V 1.3A/1.3A 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    350 to 2500
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    1.265 to 40.97
  • Maximum Output Current (A)
    1.3
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    4 to 42
  • Typical Quiescent Current (uA)
    275
  • Line Regulation
    0.001%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources