DC to DC Converter and Switching Regulator Chip
LT3641HFE#TRPBF
Conv DC-DC 4V to 42V Synchronous Step Down Dual-Out 1.265V to 40.97V 1.3A/1.3A 28-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
350 to 2500
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
1.265 to 40.97
Maximum Output Current (A)
1.3
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
4 to 42
Typical Quiescent Current (uA)
275
Line Regulation
0.001%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

