Arrow Electronic Components Online
LT3598IFE#PBF|ADI|simage
LT3598IFE#PBF|ADI|limage
LED Drivers

LT3598IFE#PBF

LED Driver 60 Segment 3500uA Supply Current 24-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Segments
    60
  • Number of LED Outputs
    6
  • Topology
    Boost
  • Input/Output Type
    DC/DC
  • Minimum Operating Supply Voltage (V)
    3.2
  • Maximum Operating Supply Voltage (V)
    30
  • Typical Operating Supply Voltage (V)
    24|3.3|5|9|12|15|18
  • Output Voltage Range (V)
    44(Max)
  • Maximum Supply Current (uA)
    3500(Typ)
  • Maximum Output Current (mA)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    7.9(Max)
  • PCB changed
    24
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    24
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources