Arrow Electronic Components Online
LT3596IUHG#PBF|ADI|simage
LT3596IUHG#PBF|ADI|limage
LED Drivers

LT3596IUHG#PBF

LED Driver 30 Segment 5000uA Supply Current 39-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Segments
    30
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    55
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Supply Current (uA)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5
  • Package Length
    8
  • PCB changed
    39
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    39
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources