Arrow Electronic Components Online
LT3592IDDB#TRMPBF|ADI|simage
LT3592IDDB#TRMPBF|ADI|limage
LED Drivers

LT3592IDDB#TRMPBF

LED Driver 2 Segment 2uA Supply Current 10-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Segments
    2
  • Minimum Operating Supply Voltage (V)
    3.6
  • Maximum Operating Supply Voltage (V)
    36
  • Typical Operating Supply Voltage (V)
    5|9|12|15|18|24
  • Maximum Supply Current (uA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources