DC to DC Converter and Switching Regulator Chip
LT3581EMSE#TRPBF
Conv DC-DC 2.5V to 22V Inv/Step Up Single-Out 1.215V to 42V 3.3A 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.215 to 42
Maximum Output Current (A)
3.3
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
22
Operating Supply Voltage Range (V)
2.5 to 22
Typical Switch Current (A)
4.3
Typical Quiescent Current (uA)
1900
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

