DC to DC Converter and Switching Regulator Chip
LT3579EFE#TRPBF
Conv DC-DC 2.5V to 16V Inv/Step Up Single-Out -0.4V to 42V 6A 20-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
175 to 2800
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
-0.4 to 42
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
16
Operating Supply Voltage Range (V)
2.5 to 16
Typical Quiescent Current (uA)
1900
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

