DC to DC Converter and Switching Regulator Chip
LT3571IUD#TRPBF
Conv DC-DC 2.7V to 20V Step Up Single-Out 2.7V to 75V 0.47A 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
2300
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.7 to 75
Maximum Output Current (A)
0.47
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
2.7 to 20
Typical Switch Current (A)
0.47
Line Regulation
0.03%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

