DC to DC Converter and Switching Regulator Chip
LT3570IFE#PBF
Conv DC-DC 2.5V to 36V Synchronous Step Down Triple-Out 0.8V 1.5A 20-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
500 to 2100
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
0.8(Min)
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
2.5 to 36
Typical Quiescent Current (uA)
3200
Line Regulation
0.01%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

