LED Drivers
LT3517HFE#TRPBF
LED Driver 3 Segment 10000uA Supply Current 16-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
3
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Maximum Supply Current (uA)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

