Arrow Electronic Components Online
LT3512MPMS#TRPBF|ADI|simage
LT3512MPMS#TRPBF|ADI|limage
DC to DC Controllers

LT3512MPMS#TRPBF

DC/DC Cntrlr Single-OUT Flyback 12-Pin MSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Flyback
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    100
  • Operating Supply Voltage Range (V)
    6 to 100
  • Maximum Supply Current (mA)
    3.5(Typ)
  • Typical Quiescent Current (mA)
    3.5
  • Minimum Switching Frequency (kHz)
    40
  • Typical Switching Frequency (kHz)
    650
  • Synchronous Rectifier
    No
  • Synchronous Clock
    No
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    12
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources