Arrow Electronic Components Online
LT3510EFE#PBF|ADI|simage
LT3510EFE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3510EFE#PBF

Conv DC-DC 3.1V to 25V Synchronous Step Down Dual-Out 0.8V to 23.75V 2A/2A 20-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 1500
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 23.75
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    25
  • Operating Supply Voltage Range (V)
    3.1 to 25
  • Typical Quiescent Current (uA)
    3500
  • Line Regulation
    1%
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources