LED Drivers
LT3486IFE#TRPBF
LED Driver 16 Segment 14000uA Supply Current 16-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
16
Minimum Operating Supply Voltage (V)
2.5
Maximum Operating Supply Voltage (V)
24
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18
Maximum Supply Current (uA)
14000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

