DC to DC Converter and Switching Regulator Chip
LT3479EFE#PBF
Conv DC-DC 2.5V to 24V Step Up Single-Out 1.235V to 42V 6A 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 3500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.235 to 42
Maximum Output Current (A)
6
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
2.5 to 24
Typical Quiescent Current (uA)
5000
Line Regulation
0.03%/V
Efficiency (%)
89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

