LED Drivers
LT3478EFE-1#PBF
LED Driver 6 Segment 6100uA Supply Current 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Segments
6
Number of LED Outputs
1
Topology
Buck/Boost/Buck-Boost
Input/Output Type
DC/DC
Minimum Operating Supply Voltage (V)
2.8
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
3.3|5|9|12|15|18|24
Output Voltage Range (V)
42(Max)
Maximum Supply Current (uA)
6100
Maximum Output Current (mA)
1090
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

