DC to DC Converter and Switching Regulator Chip
LT3470AHDDB#TRPBF
Conv DC-DC 4V to 40V Step Down Single-Out 1.25V to 16V 0.2A 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 16
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
4 to 40
Typical Quiescent Current (uA)
0.04
Line Regulation
0.02%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

