DC to DC Converter and Switching Regulator Chip
LT3435IFE#PBF
Conv DC-DC 3.3V to 60V Step Down Single-Out 1.25V to 54V 6.5A 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
575
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.25 to 54
Maximum Output Current (A)
6.5
Minimum Input Voltage (V)
3.3
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
3.3 to 60
Typical Switch Current (A)
5.2
Typical Quiescent Current (uA)
3300
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
4.5(Max)
Package Length
5.1(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

