Arrow Electronic Components Online
LT3383HUJM#TRPBF|ADI|limage
LT3383HUJM#TRPBF|ADI|originalImage
PMIC Solutions

LT3383HUJM#TRPBF

Buck Regulator with LDO 2.7V to 5.5V 40-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Buck Regulator with LDO
  • Maximum Switching Frequency (kHz)
    2700
  • Input Voltage (V)
    2.7 to 5.5
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (mA)
    0.248(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Maximum Storage Temperature (°C)
    150
  • Minimum Storage Temperature (°C)
    -65
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    40
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    40

Documentation and Resources

Datasheets
Design resources