Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Buck Regulator with LDO
Maximum Switching Frequency (kHz)
2700
Input Voltage (V)
2.7 to 5.5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
0.248(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Maximum Storage Temperature (°C)
150
Minimum Storage Temperature (°C)
-65
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
6 mm
Package Length
6 mm
PCB changed
40
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
40
Lead Shape
No Lead

