Arrow Electronic Components Online
LT319AN|ADI|limage
LT319AN|ADI|simage
Linear Comparators

LT319AN

Comparator Dual ±15V/30V 14-Pin PDIP N

Analog Devices

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    No
  • Typical CMRR (dB)
    106
  • Typical Response Time (us)
    0.08
  • Typical Response Time Range (us)
    0.05 to 0.5
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    30, ±15
  • Maximum Input Offset Voltage (mV)
    1@±15V
  • Minimum Single Supply Voltage (V)
    5
  • Maximum Single Supply Voltage (V)
    30
  • Maximum Dual Supply Voltage (V)
    ±15
  • Typical Voltage Gain (dB)
    92.04
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.5@±15V
  • Power Supply Type
    Single, Dual
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    19.56(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    14
  • Lead Shape
    Through Hole
  • Family/Series
    LT319A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Design resources