DC to DC Converter and Switching Regulator Chip
LT3120JV#PBF
Conv DC-DC 2.5V to 26V Step Down/Step Up Single-Out 0.8V to 24V 9A 28-Pin LQFN EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
400 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.8 to 24
Maximum Output Current (A)
9
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
26
Operating Supply Voltage Range (V)
2.5 to 26
Typical Quiescent Current (uA)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.72
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
28