Arrow Electronic Components Online
LT3094MPDD#PBF|ADI|simage
LT3094MPDD#PBF|ADI|limage
Linear Regulators

LT3094MPDD#PBF

LDO Regulator Neg 0V to -19.5V 0.5A 12-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0 to -19.5
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    -20
  • Maximum Input Voltage (V)
    -20
  • Maximum Dropout Voltage @ Current (V)
    0.225@50mA|0.23@100mA|0.31@500mA
  • Line Regulation
    6uV/V
  • Load Regulation
    0.1nA(Typ)
  • Maximum Quiescent Current (mA)
    0.008
  • Junction to Ambient
    34°C/W
  • Junction to Case
    5.5°C/W
  • Special Features
    Current Limit|Thermal Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    12
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources