Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Negative
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0 to -19.5
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
-20
Maximum Input Voltage (V)
-20
Maximum Dropout Voltage @ Current (V)
0.225@1mA|0.225@50mA|0.23@100mA|0.31@500mA
Line Regulation
6uV/V
Load Regulation
0.1nA(Typ)
Maximum Quiescent Current (mA)
0.008
Junction to Ambient
34°C/W
Junction to Case
5.5°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12

