Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.4 to 32
Maximum Output Current (A)
2.1
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
40
Maximum Dropout Voltage @ Current (V)
0.415@2.1A|0.335@1.5A|0.195@500mA|0.135@100mA|0.065@1mA
Reference Voltage (V)
0.404
Line Regulation
0.8mV
Load Regulation
1mV
Maximum Junction Ambient Thermal Resistance
43°C/W
Maximum Junction Case Thermal Resistance
4.3°C/W
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

