Arrow Electronic Components Online
LT3080IMS8E#TRPBF|ADI|limage
LT3080IMS8E#TRPBF|ADI|simage
Linear Regulators

LT3080IMS8E#TRPBF

LDO Regulator Pos 0V to 30V 1.1A 8-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0 to 30
  • Maximum Output Current (A)
    1.1
  • Minimum Input Voltage (V)
    1.2
  • Maximum Input Voltage (V)
    36
  • Maximum Dropout Voltage @ Current (V)
    1.6@1.1A
  • Line Regulation
    0.003mV/V(Typ)
  • Load Regulation
    1.3mV
  • Maximum Quiescent Current (mA)
    0.5
  • Junction to Ambient
    60°C/W
  • Junction to Case
    10°C/W
  • Special Features
    Thermal Protection|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources