Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0 to 36
Maximum Output Current (A)
1.1
Minimum Input Voltage (V)
1.2
Maximum Input Voltage (V)
36
Maximum Dropout Voltage @ Current (V)
1.6@1.1A
Line Regulation
0.003mV/V(Typ)
Load Regulation
1.3mV
Maximum Quiescent Current (mA)
0.5
Junction to Ambient
60°C/W
Junction to Case
10°C/W
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

