Arrow Electronic Components Online
LT3045EDD#PBF|ADI|limage
LT3045EDD#PBF|ADI|simage
Linear Regulators

LT3045EDD#PBF

LDO Regulator Pos 0V to 15V 0.5A 10-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0 to 15
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    20
  • Maximum Dropout Voltage @ Current (V)
    0.275@1mA|0.275@50mA|0.28@300mA|0.35@500mA
  • Line Regulation
    3uV/V
  • Load Regulation
    3nA(Typ)
  • Typical Ground Current @ Full Load (mA)
    15
  • Maximum Junction Ambient Thermal Resistance
    34°C/W
  • Maximum Junction Case Thermal Resistance
    5.5°C/W
  • Special Features
    Reverse Battery Protection|Reverse Current Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources