Linear Regulators
LT3042HDD#TRPBF
LDO Regulator Pos 0V to 15V 0.2A Medical 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0 to 15
Maximum Output Current (A)
0.2
Minimum Input Voltage (V)
1.8
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.27@1mA|0.27@50mA
Line Regulation
3uV/V
Load Regulation
3nA(Typ)
Typical Ground Current @ Full Load (mA)
7.6
Junction to Ambient
34°C/W
Junction to Case
5.5°C/W
Special Features
Reverse Battery Protection|Reverse Current Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead
Order Quantity

